NXP SemiconductorsKTY82/110,215Temperature and Humidity Sensors
Temp Sensor Automotive AEC-Q100 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| KTY82/110,215 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
This KTY82/110,215 temperature and humidity sensor developed by NXP Semiconductors will record analog ambient conditions in a room. It has an analog output. This part has a temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
