SKS KontakttechnikKUN 30 RED

Conn Banana F 1 POS Solder ST Cable Mount 1 Port

The banana KUN 30 RED test terminal block from SKS Kontakttechnik makes it easy to test if your connections are working properly. This SKT connector's a single contact that is made out of brass and plated with tin. This connector has a single port. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C. This product is 48 mm long with a diameter of 11 mm. KUN 30 RED is housed in red polyvinyl chloride. It uses the solder termination method.

185 parts: Ships in 2 days

    Total$75.93Price for 128

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 185 parts
      • Price: $0.5932