Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
DIN EN 60529 | |
PL | |
Cable Mount | |
Straight | |
1 | |
5 | |
5 | |
F | |
Solder | |
No | |
Brass | |
Zinc Die Cast | |
Nickel | |
5 | |
250VAC | |
-40 | |
85 | |
IP40 | |
10000 | |
5 | |
Threaded | |
17.5 | |
66.3 | |
Carton |
Make a solid connection with this din en 60529 KV 50/6 connector from Lumberg. It has a plug type gender. This female connector's 5 contacts that are made out of brass. Its shell size arrangement has nickel plating. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 66.3 mm long with a diameter of 17.5 mm. It uses the solder termination method.