Compliant with Exemption | |
EAR99 | |
Active | |
8473.30.11.40 | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR3 SDRAM | |
8Gbyte | |
1Gx64 | |
240DIMM | |
16 | |
4G | |
64 | |
1600 | |
512Mx8 | |
FBGA | |
1.425 | |
1.5 | |
1.575 | |
0 | |
85 | |
Double | |
No | |
Dual | |
8 | |
11 | |
PC3-12800 | |
No | |
No | |
No | |
Mounting | Socket |
Package Height | 30 |
Package Length | 133.35 |
PCB changed | 240 |
Standard Package Name | DIMM |
Supplier Package | DIMM |
240 | |
Lead Shape | No Lead |