Kingston TechnologyKVR21R15D4/16Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.40 | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
16Gbyte | |
2Gx72 | |
288RDIMM | |
36 | |
4G | |
72 | |
2133 | |
1Gx4 | |
FBGA | |
1.14 | |
1.2 | |
1.26 | |
0 | |
85 | |
Double | |
Yes | |
Dual | |
8 | |
15 | |
No | |
No | |
No | |
Mounting | Socket |
Package Height | 31.25 |
Package Length | 133.35 |
PCB changed | 288 |
Supplier Package | RDIMM |
288 | |
Lead Shape | No Lead |