NXP SemiconductorsKW45B41Z83AFTBTBluetooth
Highly Secure, Bluetooth Low Energy Wireless MCU Automotive AEC-Q100
Compliant | |
5A992c. | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
IC | |
Bluetooth v5.3 (BLE) | |
2 | |
96 | |
ISM | |
2.4GHz | |
-106 | |
I2C/SPI/UART | |
1.8 | |
3.6 | |
-40 | |
105 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
48 |