Johanson DielectricsL-07C15NJV6TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 8Q-Factor Ceramic 0.25A 0.6Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip L-07C15NJV6T surface mount inductor from Johanson to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.1G(Typ) Hz. It has an inductance of 15n H. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 600m Ohm.

10,000 parts: Ships in 3 days

    Total$180.00Price for 10000

    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.018