Johanson DielectricsL-07C33NJV6TInductor Surface Mount
Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1Ohm DCR 0402 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Make any circuit look clean and compact using this rf chip L-07C33NJV6T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1 Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G(Typ) Hz. It has an inductance of 33n H. It has a tolerance of 5%.