Johanson DielectricsL-07C3N6SV6TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0036uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.21Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip L-07C3N6SV6T surface mount inductor from Johanson to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 3.6n H. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7.5G(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 210m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.

3,128 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1320+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      3128
      Country Of origin:
      Taiwan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1320+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,128 parts
      • Price: $0.0160