Johanson DielectricsL-14C33NJV4TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.8Ohm DCR 0603 T/R

Make any circuit look clean and compact using this rf chip L-14C33NJV4T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 33n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 650m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G(Typ) Hz.

204,000 parts: Ships in 11 days

    Total$213.60Price for 12000

    • (4000)

      Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 204,000 parts
      • Price: $0.0178