Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Green | |
1 | |
GaP | |
Rectangular | |
2.1x1.6x0.6 | |
Water Clear | |
Top Mount | |
12.5mcd | |
570 | |
568 | |
130 | |
20 | |
2.6 | |
No | |
Green | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |