TT Electronics / IRCL061S104LFResistor Networks and Arrays
Res Thick Film NET 100K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
This L061S104LF resistor array by IRC (TT electronics) packs multiple resistors into one IC chip. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.125 (1/8) W. This product's 5 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 15.24 mm long, 5.08 mm tall and 2.5 mm deep. This device is made with thick film technology. The L061S104LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
