TT Electronics / BI Technologies L061S472LF Resistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

L061S472LF TT Electronics / BI Technologies
Res Thick Film NET 4.7K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.50 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 5 |
Resistance Value (Ohm) | 4.7K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.6 |
Power Rating per Resistor (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | BUS |
Case Style | Conformal Coated |
Termination Style | Pin |
Number of Terminals | 6 |
Terminal Pitch (mm) | 2.54 |
Packaging | Bulk |
Package Type | SIP |
Package Shape | Single Line |
Package/Case | SIP |
Product Length (mm) | 15.24 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 5.08 |
Seated Plane Height (mm) | 5.08 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
L061S472LF TT Electronics / BI Technologies
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Thick Film NET 4.7K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.50 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 5 |
Resistance Value (Ohm) | 4.7K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.6 |
Power Rating per Resistor (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | BUS |
Case Style | Conformal Coated |
Termination Style | Pin |
Number of Terminals | 6 |
Terminal Pitch (mm) | 2.54 |
Packaging | Bulk |
Package Type | SIP |
Package Shape | Single Line |
Package/Case | SIP |
Product Length (mm) | 15.24 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 5.08 |
Seated Plane Height (mm) | 5.08 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers