TT Electronics / IRCL081S333LFResistor Networks and Arrays

Res Thick Film NET 33K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

This L081S333LF resistor array by IRC (TT electronics) packs multiple resistors into one IC chip. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 33K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device utilizes thick film technology. This product is 20.32 mm long, 5.08 mm tall and 2.5 mm deep. This product's terminal pitch is 2.54 mm. The L081S333LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

3,000 parts: Ships today

    Total$57.60Price for 3000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0192