TT Electronics / IRCL081S472LFResistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
7 | |
4.7K | |
2% | |
100 | |
0.8 | |
0.125 (1/8) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
8 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
20.32 | |
2.5 | |
5.08 | |
5.08 | |
Through Hole |
Use this L081S472LF resistor array from IRC (TT electronics) to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 4.7K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 20.32 mm long, 5.08 mm tall and 2.5 mm deep. This device is made with thick film technology. The L081S472LF part has a pin termination style. This product's terminal pitch is 2.54 mm.