TT Electronics / Welwyn ComponentsL083S102LFResistor Networks and Arrays

Res Thick Film NET 1K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Use this L083S102LF resistor array from Welwyn (TT electronics) to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 20.32 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C. The L083S102LF part has a pin termination style.

1,000 parts: Ships in 3 days

    Total$147.71Price for 846

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2408+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.1746