TT Electronics / Welwyn ComponentsL083S103LF3TResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Network | |
4 | |
10K | |
2% | |
100 | |
0.8 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Conformal Coated | |
Pin | |
8 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
20.32 | |
2.5 | |
5.08 | |
5.08 | |
Through Hole |
By combining multiple resistors into a single chip, the L083S103LF3T resistor array, developed by Welwyn (TT electronics), can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device utilizes thick film technology. This product is 20.32 mm long, 5.08 mm tall and 2.5 mm deep. The L083S103LF3T part has a pin termination style. This product's terminal pitch is 2.54 mm.