TT Electronics / IRCL083S221LFResistor Networks and Arrays

Res Thick Film NET 220 Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The L083S221LF resistor array from IRC (TT electronics) gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 220 Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The L083S221LF part has a pin termination style. This product is 20.32 mm long, 5.08 mm tall and 2.5 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 3000
  • Manufacturer Lead Time:
    38 weeks
    • Price: $0.1010
    1. 3000+$0.1010
    2. 4000+$0.1000
    3. 5000+$0.0990
    4. 6000+$0.0980
    5. 10000+$0.0970
    6. 20000+$0.0960
    7. 25000+$0.0951
    8. 30000+$0.0941
    9. 50000+$0.0932