TT Electronics / IRCL083S471LFResistor Networks and Arrays
Res Thick Film NET 470 Ohm 2% 0.8W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
If you're looking to conserve space in your circuit design, then this L083S471LF resistor array from IRC (TT electronics) will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 470 Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 20.32 mm long, 5.08 mm tall and 2.5 mm deep. This device utilizes thick film technology. The L083S471LF part has a pin termination style.