TT Electronics / IRCL091S103LFResistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

This L091S103LF resistor array by IRC (TT electronics) packs multiple resistors into one IC chip. This product's 8 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.9 W and a power rating per resistor of 0.125 (1/8) W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 22.86 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The L091S103LF part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.0849
    1. 3000+$0.0849
    2. 4000+$0.0844
    3. 5000+$0.0839
    4. 6000+$0.0834
    5. 10000+$0.0829
    6. 20000+$0.0824
    7. 25000+$0.0818
    8. 30000+$0.0813
    9. 50000+$0.0808