Top Searched

TT Electronics / Welwyn ComponentsL091S473LFResistor Networks and Arrays

Res Thick Film NET 47K Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

By combining multiple resistors into a single chip, the L091S473LF resistor array, developed by Welwyn (TT electronics), can help you save space and power in your circuit design. This dependable part has a power rating of 0.9 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 47K Ohm. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 22.86 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The L091S473LF part has a pin termination style.

2 parts: Ships in 3 days

    Total$0.22Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 2 parts
      • Price: $0.224