C&KL101121MS02QSwitch Slide

Switch Slide ON OFF SPST Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk

This L101121MS02Q slide switch from C&K Components is great for turning your circuit on and off. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPST configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The L101121MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 19.1 mm long, 10.75 mm tall and 10.8 mm deep.

Import TariffMay apply to this part if shipping to the United States

2,285 parts: Ships in 10 days

    Total$0.40Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1450+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,285 parts
      • Price: $0.4031