TT Electronics / IRCL101S471LFResistor Networks and Arrays

Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? IRC (TT electronics) brings you their L101S471LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 470 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.125 (1/8) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The L101S471LF part has a pin termination style. This product is 25.4 mm long, 5.08 mm tall and 2.5 mm deep. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.

1,800 parts: Ships in 4 days

    Total$62.56Price for 401

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,800 parts
      • Price: $0.156