TT Electronics / IRCL101S472LFResistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The L101S472LF resistor array from IRC (TT electronics) gives you a solution by combining multiple resistors into a single chip. This product's 9 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 5.08 mm tall and 2.5 mm deep. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The L101S472LF part has a pin termination style.

A datasheet is only available for this product at this time.