C&KL102011ML04QSwitch Slide

Switch Slide ON ON SPDT Side Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk

Turn your circuit on and off using this L102011ML04Q slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L102011ML04Q slide switch has a PC pin termination style. This product is 19.3 mm long, 10.46 mm tall and 17.02 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part if shipping to the United States

2 parts: Ships tomorrow

    Total$1.88Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1941+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $1.8759