Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
Top Mount | |
72lm | |
120 | |
150 | |
60 | |
9.9 | |
5(Max) | |
-40 | |
105 | |
2700K | |
No | |
White | |
80 | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.8 |
PCB changed | 2 |
Supplier Package | Case 2835 |
2 |