Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
Rectangular | |
Top Mount | |
160lm | |
740(Max) | |
740(Max) | |
No | |
Red | |
No | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.8 |
Package Length | 3.5 |
PCB changed | 2 |
Supplier Package | Case 2835 |
2 |
EDA / CAD Models |