SwitchcraftL12AConnector Audio and Video
Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
2 | |
2 | |
1 | |
Solder Lug | |
Straight | |
1 | |
25VDC | |
-20 | |
65 | |
19.05 | |
32.41 | |
Plastic | |
Panel Mount |
Sync up your sound and picture with this 1/4\" phone jack L12A audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a maximum voltage rating of 25 VDC. It has a female type gender. It has a straight body orientation. This connector has a single port. L12A is housed in plastic. This device has a maximum current rating of 1 A. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C. Its 2 terminals use the solder lug termination method. This product is 19.05 mm long and 32.41 mm.