SwitchcraftL12BConnector Audio and Video

Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

Make a secure connection for your applications' sound with the 1/4\" phone jack L12B audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 25 VDC. This connector has a single port. L12B is housed in plastic. This device has a maximum current rating of 1 A. Its 3 terminals use the solder lug termination method. This part has an operating temperature range of -20 °C to 65 °C.

39 parts: Ships in 4 days

    Total$31.49Price for 7

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 39 parts
      • Price: $4.499