Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
2.5x1.15x0.45 | |
Top Mount | |
20lm | |
116 | |
120 | |
60 | |
3.3 | |
-5(Max) | |
-40 | |
105 | |
2700K | |
No | |
White | |
90(Min) | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 1.4 |
Package Length | 2.9 |
PCB changed | 2 |
2 |
EDA / CAD Models |