Top Searched
LumiledsL130-5080001400001LEDs
LED Uni-Color White 5000K 2-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541420080 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
Top Mount | |
23lm | |
100 | |
60 | |
3.3 | |
-5 | |
-40 | |
105 | |
5000K | |
No | |
White | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 1.4 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |