Autec Power SystemsL13WCP1200S2800-30STLED Power Supplies
AC/DC LED Power Supply 850W Single 10-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Constant Current|Constant Power | |
AC/DC | |
1 | |
15 to 38 | |
28000(Typ) | |
850 | |
120VAC to 277VAC|127VDC to 432VDC | |
0-10V/PWM/Timer | |
0.98(Min) | |
93.5 | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
90 | |
6500 | |
Mounting | Screw |
Package Height | 80 |
Package Width | 215 |
Package Length | 295 |
PCB changed | 10 |
10 |