Autec Power SystemsL13WCP600S2500-24STLED Power Supplies
AC/DC LED Power Supply 600W Single 9-Pin
Compliant | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Power | |
AC/DC | |
1 | |
12 to 30 | |
25000(Typ) | |
600 | |
120VAC to 277VAC|127VDC to 432VDC | |
0-10V/PWM/Timer | |
0.98(Min) | |
94 | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
90 | |
3600 | |
Mounting | Screw |
Package Height | 48.5 |
Package Width | 145 |
Package Length | 280.8 |
PCB changed | 9 |
9 |