Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 3.45 |
Package Length | 3.45 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 3.45 |
Package Length | 3.45 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
2 |
EDA / CAD Models |