EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Luminous Flux | 252lm |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 1500 |
Test Current (mA) | 700 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 3 |
Internal Protection | No |
Maximum Junction Temperature (°C) | 85 |
Minimum Forward Voltage (V) | 2.5 |
Typical Forward Voltage (V) | 2.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Typical Color Temperature | 3000K |
Lead Standoff | No |
Supplier Color | White |
Special Color | White |
Color Rendering Index | 80 |
High Power | Yes |
High Brightness | Yes |
Mounting | Surface Mount |
Package Height | 2.02 |
Package Width | 3.7 |
Package Length | 3.7 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
Pin Count | 2 |