C&KL201011SS03QSwitch Slide
Switch Slide ON OFF DPST Top Slide 4A 250VAC 125VDC Solder Lug Panel Mount Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DPST | |
ON OFF | |
4@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Black | |
5.08 | |
2 | |
5.72 | |
Panel Mount | |
Solder Lug | |
4 | |
6.1 | |
4.6 | |
Nylon 6/6 | |
Straight | |
-30 | |
65 | |
Bulk | |
Miniature | |
30.48 | |
10.6 | |
9.09 | |
30.48 | |
10.6 | |
18.49 |
This easy-to-use L201011SS03Q slide switch from C&K Components is perfect for turning your circuit on and off. It has a DPST configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L201011SS03Q slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 30.48 mm long, 18.49 mm tall and 10.6 mm deep.