You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
4@125VAC 28VDC
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
10000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
5.72
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Pitch (mm)
4.6
Housing Material
Nylon 6/6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Size Type
Miniature
Product Weight (g)
N/A
Product Length (mm)
19.1
Product Depth (mm)
10.8
Product Height (mm)
14.18
Family/Series
L
ALIAS
L202011MS02G
ROHS Version
2011/65/EU, 2015/863
Order Quantity

