STMicroelectronicsL2720W13TROperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±14V/28V 16-Pin SO W T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Bipolar | |
10@24V | |
4 | |
12|15|18|24|5|9 | |
28 | |
±2 | |
±12|±3|±5|±9 | |
±14 | |
0.1@24V | |
1@24V | |
1000(Max) | |
Dual|Single | |
2@24V | |
80 | |
66 | |
65 to 70 | |
1.2 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO W |
16 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier L2720W13TR OP amp from STMicroelectronics produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2 V and maximum of ±14 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
EDA / CAD Models |