STMicroelectronicsL297DMotor Controller and Driver ICs
Motor Controller 5V 20-Pin SO Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Controller | |
Stepper Motor | |
4.75 | |
4.75 to 7 | |
5 | |
7 | |
1000 | |
-40 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 | |
Lead Shape | Gull-wing |
STMicroelectronics' stepper motor L297D stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. Its typical operating supply voltage is 5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 7 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |