STMicroelectronicsL298P013TRMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 20-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | PowerSO |
20 |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the L298P013TR stepper motor driver from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This motor controller has a minimum operating temperature of -25 °C and a maximum of 130 °C. This device has a minimum operating supply voltage of 4.8 V and a maximum of 46 V.
EDA / CAD Models |