LumiledsL2C4-35802S02F0600LEDs
Warm-White LED
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 13.35 |
Package Length | 13.35 |
PCB changed | 2 |
Supplier Package | COB |
Pin Count | 2 |
Ships today
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 5 weeks
- In Stock: 1,800 parts
- Price: $2.142