Autec Power Systems L3UV-100S024ST LED Power Supplies
AC/DC LED Power Supply 96W Single 4-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
24(Typ) | |
4000 | |
96 | |
100VAC to 240VAC | |
88(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-25 | |
90 | |
Carton | |
450 | |
Mounting | Screw |
Package Height | 37 |
Package Width | 52 |
Package Length | 190 |
PCB changed | 4 |
4 |
