LittelfuseL4008D6RPTRIACs

TRIAC 400V 8A(RMS) 85A 3-Pin(2+Tab) DPAK T/R

By triggering a current you can turn on this triac L4008D6RP thyristor manufactured from Littelfuse. This device has a surge current rating of 60 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

2,042 parts: Ships today

    Total$0.83Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2042
      Country Of origin:
      China
         
      • Price: $0.8294
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,042 parts
      • Price: $0.8294