STMicroelectronicsL4931ABD120TRLinear Regulators

LDO Regulator Pos 12V 0.25A 8-Pin SO N T/R

Never worry about components seeing unstable voltages again by implementing this LDO L4931ABD120TR linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 15mV and line regulation of 20mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.6@250mA V. Its polarity is positive.

Import TariffMay apply to this part

423 parts: Ships today

This item has been discontinued

    Total$0.70Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      423
      Country Of origin:
      China
         
      • Price: $0.7011
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 423 parts
      • Price: $0.7011