STMicroelectronicsL4931ABD33-TRLinear Regulators

LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R

Having trouble maintaining a steady voltage? This LDO L4931ABD33-TR linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 15mV and line regulation of 15mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.6@250mA V. Its polarity is positive.

Import TariffMay apply to this part

10,000 parts: Ships today

    Total$1,031.50Price for 2500

    • (2500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.4126