STMicroelectronicsL4931ABDT50-TRLinear Regulators
LDO Regulator Pos 5V 0.25A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Use this LDO L4931ABDT50-TR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 15mV and line regulation of 17.5mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.6@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |