STMicroelectronicsL4931CDT50-TRLinear Regulators

LDO Regulator Pos 5V 0.25A 3-Pin(2+Tab) DPAK T/R

Keep the energy stable for every system by using this LDO L4931CDT50-TR linear regulator by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15mV and line regulation of 17.5mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.6@250mA V.

Import TariffMay apply to this part

2,399 parts: Ships today

    Total$0.50Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2399
      Country Of origin:
      China
         
      • Price: $0.4998
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,399 parts
      • Price: $0.4998