STMicroelectronicsL4941BVLinear Regulators

LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220AB Tube

Keep calm and stay stable by implementing this LDO L4941BV linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 0.25@500mA|0.45@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1 A. With a voltage no larger than 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20mV and line regulation of 20mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.45@500mA|0.7@1A V.

Import TariffMay apply to this part

24,541 parts: Ships in 2 days

    Total$0.64Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2432+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 24,541 parts
      • Price: $0.6375