EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
Pin Count | 8 |
Lead Shape | Gull-wing |
This LDO L4949EDTR-E linear regulator developed by STMicroelectronics keeps the power stable! Its typical dropout voltage at current is 0.1@10mA|0.2@50mA|0.3@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 6 V while not exceeding 28 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 30mV and line regulation of 20mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.25@10mA|0.4@50mA|0.5@100mA V.