STMicroelectronicsL4949EPTR-ELinear Regulators
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 20-Pin SO W T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO W |
20 | |
Lead Shape | Gull-wing |
This LDO L4949EPTR-E linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.1@10mA|0.2@50mA|0.3@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 6 V that does not exceed 28 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 30mV and line regulation of 20mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.25@10mA|0.4@50mA|0.5@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.
EDA / CAD Models |